TE Connectivity Surface Non-Latching Relay, 24V dc Coil, 200A Switching Current, SPST

Subtotal (1 unit)*

Kr. 2 861,90

(exc. VAT)

Kr. 3 577,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 861,90

*price indicative

RS Stock No.:
223-8127
Mfr. Part No.:
30-211-02
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

Surface

Series

KISSLING 30

Terminal Type

Screw

Switching Current

200A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

7.8Ω

Width

62mm

Standards/Approvals

RoHS, IEC 60529

Coil Power

96W

Length

135mm

Height

98mm

Contact Material

Silver Alloy

COO (Country of Origin):
DE
The TE Connectivity relays is available with a wide variety of configuration options including different contact configurations and coil voltages to have the right product for your needs. It has 200 ampere current rating. This relay belongs to kissling 30 series.

Sealed housing conforms to IP6K9K

Robust design

Variety of configuration options

6G shock and 4G vibration resistant

Main contact current rated for continuous current and 100% duty cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy