TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 56,74

(exc. VAT)

Kr. 70,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 931 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 56,74
10 - 24Kr. 53,77
25 - 49Kr. 51,02
50 - 99Kr. 48,16
100 +Kr. 45,42

*price indicative

Packaging Options:
RS Stock No.:
229-3614
Mfr. Part No.:
4-1393238-6 RTB74024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RT1

Terminal Type

Solder

Switching Current

12A

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

2.3kΩ

Maximum Operating Temperature

85°C

Width

12.7mm

Length

29mm

Height

15.7mm

Standards/Approvals

IEC 61810, RoHS

Coil Power

400mW

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT

RT1 Series - Sensitive Coil Relays


Ultra high coil sensitivity 250mW

3.5mm pinning

Switching voltage: 250Vac

H 15.7 , W 29 , D 12.7 mm

Applications: Temperature control, Domestic applications

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy