Aratas PCB Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPST

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 600 units)*

Kr. 181 511,40

(exc. VAT)

Kr. 226 889,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
600 - 600Kr. 302,519Kr. 181 511,40
1200 - 3000Kr. 296,166Kr. 177 699,60
3600 +Kr. 289,813Kr. 173 887,80

*price indicative

RS Stock No.:
232-6218
Mfr. Part No.:
G2RG-2A-X DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

DPST

Mount Type

PCB

Series

G2RG

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Switching DC Voltage

300V dc

Coil Resistance

720Ω

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

RoHS, VDE, IEC/EN 60079-15

Height

15.7mm

Length

29mm

Coil Power

800mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
ID
The Omron G2RG series of power relay with 24 Vdc and 10 A switching capacity. It has a 2 poles series wiring with 3.0 mm contact gap. Used for energy storage system.

Achieves 500 VDC 10 A switching capacity used with 2 pole series wiring

3.0 mm contact gap (2 poles series wiring)

Offers high insulation with insulation distance above 8 mm and

impulse withstand voltage of 10 kV between coil and contacts.

UL and TÜV cert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy