Aratas PCB Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 61,09

(exc. VAT)

Kr. 76,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 61,09
10 - 49Kr. 59,49
50 +Kr. 58,23

*price indicative

RS Stock No.:
232-6228
Mfr. Part No.:
G2RL-1A-PW1 DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G2RL

Terminal Type

Solder

Switching Current

12A

Switching DC Voltage

300V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Maximum Operating Temperature

85°C

Coil Resistance

360Ω

Width

12.7mm

Standards/Approvals

VDE, RoHS, IEC/EN 60079-15

Coil Power

400mW

Length

29mm

Height

15.7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 1 pole and use for home appliances and industrial machinery.

A wide variety of single pole high-capacity (16 A)

IEC/EN 60335-1 conformed. (-HA Model)

Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)

Clearance and creepage distance: 8 mm / 8 mm min

Reduced power consumption with volt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy