Aratas PCB Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 80,19

(exc. VAT)

Kr. 100,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 80,19
10 - 49Kr. 78,25
50 +Kr. 76,30

*price indicative

RS Stock No.:
232-6255
Mfr. Part No.:
G2RL-2-PW1 DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

G2RL

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

440V ac

Switching DC Voltage

300V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Width

12.7mm

Coil Power

400mW

Height

15.7mm

Standards/Approvals

IEC/EN 60079-15, VDE, RoHS

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has a 2 pole and use for home appliances and industrial machinery.

A wide variety of double pole, high-capacity (16 A)

IEC/EN 60335-1 conformed. (-HA Model)

Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model)

Clearance and creepage distance: 8 mm / 8 mm min

Reduced power consumption with vol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy