Aratas PCB Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 232-6273
- Mfr. Part No.:
- G5Q-1A-HA-PW DC24 (TY)
- Brand:
- Aratas
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 23,45
(exc. VAT)
Kr. 29,31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 23,45 | - |
| 10 - 99 | Kr. 22,77 | 2% |
| 100 + | Kr. 22,19 | 5% |
*price indicative
- RS Stock No.:
- 232-6273
- Mfr. Part No.:
- G5Q-1A-HA-PW DC24 (TY)
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 2.9kΩ | |
| Coil Power | 200mW | |
| Standards/Approvals | IEC/EN 60335-1, RoHS, VDE | |
| Width | 10.3mm | |
| Length | 20.3mm | |
| Height | 15.8mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 2.9kΩ | ||
Coil Power 200mW | ||
Standards/Approvals IEC/EN 60335-1, RoHS, VDE | ||
Width 10.3mm | ||
Length 20.3mm | ||
Height 15.8mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron miniature power relay with 1-pole and 10A switching capacity. Rated coil voltage is 24Vdc and use for output applications of control equipment.
Excellent switching performance for a variety of loads
Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)
Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)
Coil insulation system: Class F (UL1446)
IEC/EN 60335-1 confor
Related links
- Aratas PCB Non-Latching Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas Panel Power Relay 10A Switching Current, SPST