Aratas PCB Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST

Get a bulk buy discount

Add 10 more to save Kr. 3,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 22,08

(exc. VAT)

Kr. 27,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 22,08-
10 - 99Kr. 21,74Kr. 3,40
100 +Kr. 21,16Kr. 92,00

*price indicative

RS Stock No.:
232-6282
Mfr. Part No.:
G5Q-1A-PW DC5 (TY)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5Q

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Coil Resistance

125Ω

Maximum Operating Temperature

105°C

Width

10.3mm

Length

20.3mm

Coil Power

200mW

Standards/Approvals

IEC/EN 60335-1, RoHS, VDE

Height

15.8mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron miniature power relay with 1-pole and 10A switching capacity. Rated coil voltage is 5Vdc and use for output applications of control equipment.

Excellent switching performance for a variety of loads

Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)

Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)

Coil insulation system: Class F (UL1446)

IEC/EN 60335-1 confor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy