Aratas PCB Non-Latching Relay, 24V dc Coil, 3A Switching Current, SPDT
- RS Stock No.:
- 234-7947
- Mfr. Part No.:
- G5Q-14 DC24 (TY)
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 54,45
(exc. VAT)
Kr. 68,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 196 unit(s) ready to ship
- Plus 54 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 27,225 | Kr. 54,45 |
| 10 - 48 | Kr. 26,14 | Kr. 52,28 |
| 50 - 98 | Kr. 25,51 | Kr. 51,02 |
| 100 - 248 | Kr. 24,77 | Kr. 49,54 |
| 250 + | Kr. 24,255 | Kr. 48,51 |
*price indicative
- RS Stock No.:
- 234-7947
- Mfr. Part No.:
- G5Q-14 DC24 (TY)
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 105°C | |
| Width | 10.3mm | |
| Coil Power | 400mW | |
| Standards/Approvals | IEC/EN 60335-1, RoHS, VDE | |
| Height | 15.8mm | |
| Length | 20.3mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 105°C | ||
Width 10.3mm | ||
Coil Power 400mW | ||
Standards/Approvals IEC/EN 60335-1, RoHS, VDE | ||
Height 15.8mm | ||
Length 20.3mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron miniature power relay comes with 1-pole 10A switching capacity. It is small, yet provides 8-kV impulse withstand voltage (between coil and contacts). It has low power consumption with sealed enclosure rating.
Rated coil voltage 24 VDC
Contact form SPDT 1c
Contact type Single
Contact material Ag-Alloy Cd free
Ambient operating humidity 5% to 85%
Related links
- Aratas PCB Non-Latching Relay 3A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 10A Switching Current, SPST
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT