TE Connectivity Flange Power Relay, 12V dc Coil, 30A Switching Current, SPST

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 71,84

(exc. VAT)

Kr. 89,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 172 unit(s) shipping from 16 November 2026
  • Plus 65 unit(s) shipping from 16 November 2026
  • Plus 1 000 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 71,84-
5 - 11Kr. 70,242%
12 +Kr. 67,506%

*price indicative

RS Stock No.:
235-5548
Distrelec Article No.:
304-15-881
Mfr. Part No.:
T9AP1D52-12 6-1419102-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

Flange

Series

T9A

Terminal Type

Quick Connect

Switching Current

30A

Minimum Operating Temperature

-55°C

Switching AC Voltage

600V ac

Coil Resistance

144Ω

Maximum Operating Temperature

85°C

Coil Power

1.7W

Length

50.3mm

Height

27.9mm

Standards/Approvals

RoHS

Width

27.4mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

TE Connectivity Non-latching Relay


The TE Connectivity T9A series flange mount general-purpose power relay has a contact configuration of SPNO. This 4.75mm quick-connect relay is actuated with 12VDC coil voltage and 30A switching current. This relay has a high breaking capacity of 7500VA and quick-connect terminal.

Features and Benefits


Coil resistance is 144ohm

Contact material is silver cadmium oxide (AgCdO)

Meets UL873 and UL508 spacing - 1/8in through air, ¼in over surface

Operating temperature ranges between -55°C and 65°C

T9AS type is immersion washable

Certifications


CSA certified

UL listed

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy