Aratas PCB Relay, 48V dc Coil, 16A Switching Current, SPDT

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 58,92

(exc. VAT)

Kr. 73,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 139 unit(s) shipping from 16 November 2026
  • Plus 146 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 58,92-
10 - 24Kr. 56,284%
25 - 49Kr. 55,036%
50 +Kr. 52,4011%

*price indicative

Packaging Options:
RS Stock No.:
243-6561
Mfr. Part No.:
G2R-1-E DC48
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

48V dc

Product Type

Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Terminal Type

Screw

Switching Current

16A

Switching DC Voltage

60V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Coil Resistance

4.2kΩ

Maximum Operating Temperature

70°C

Coil Power

530mW

Standards/Approvals

RoHS

Width

10mm

Height

15mm

Length

50mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
ID
The Omron G2R series is general purpose power relays have single pole or two poles. The coil voltage is 48 Vdc, coil resistance is 4.17 ohms and coil current 11.5 mA.

Contact form is SPDT (1 form C)

Contact material is Silver Cadmium Oxide (AgCdO)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy