Schneider Electric DIN Rail Power Relay, 230V ac Coil, 2.9kA Switching Current, SPST
- RS Stock No.:
- 247-1922
- Mfr. Part No.:
- A9C15032
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 969,31
(exc. VAT)
Kr. 1 211,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 12 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 969,31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 247-1922
- Mfr. Part No.:
- A9C15032
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | Acti9 iTL | |
| Switching Current | 2.9kA | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 50mm | |
| Height | 84mm | |
| Width | 18mm | |
| Coil Power | 1.1VA | |
| Standards/Approvals | NF, IP20 conforming to IEC 60529 (on opening), EN 669-2-2, IP40 conforming to IEC 60529 (in enclosure), Tropicalisation 2 conforming to IEC 60068-1 | |
| Better World Product | Yes | |
| Contact Material | Silver Alloy | |
| Better World Claim | Designed for Disassembly | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series Acti9 iTL | ||
Switching Current 2.9kA | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 55°C | ||
Length 50mm | ||
Height 84mm | ||
Width 18mm | ||
Coil Power 1.1VA | ||
Standards/Approvals NF, IP20 conforming to IEC 60529 (on opening), EN 669-2-2, IP40 conforming to IEC 60529 (in enclosure), Tropicalisation 2 conforming to IEC 60068-1 | ||
Better World Product Yes | ||
Contact Material Silver Alloy | ||
Better World Claim Designed for Disassembly | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric DIN Rail Power Relay 240 V ac Coil SPST
- Lovato Electric DIN Rail Latching Relay 20A Switching Current, SPST
- Finder DIN Rail Power Relay 20A Switching Current, SPST
- Siemens DIN Rail Power Relay 16A Switching Current, SPST
- ABB DIN Rail Power Relay 16A Switching Current, SPST
- Finder DIN Rail Power Relay 16A Switching Current, SPST
- ABB DIN Rail Power Relay 16A Switching Current, SPST
- Eaton DIN Rail Power Relay 16A Switching Current, SPST