Lovato Electric PCB Non-Latching Relay, 110V ac Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 149,98

(exc. VAT)

Kr. 187,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 149,98

*price indicative

RS Stock No.:
247-9570
Mfr. Part No.:
HR502CA110
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Non-Latching Relay

Coil Voltage

110V ac

Contact Configuration

DPDT

Mount Type

PCB

Series

HR502C

Terminal Type

Socket

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

230V ac

Switching Power

2kVA

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 61810

Coil Power

1VA

Width

13mm

Height

29.1mm

Length

29mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Miniature relay with LED state indicator and mechanical actuator also has rated voltage of 110 VAC and, rated current of 8A with contact configuration 2C/O contact.

Maximum cycle frequency cycles/h 10000

Ambient operating temperature from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy