Lovato Electric Non-Latching Relay, 110V ac Coil, 5A Switching Current, 4PDT

Subtotal (1 unit)*

Kr. 148,83

(exc. VAT)

Kr. 186,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 148,83

*price indicative

RS Stock No.:
247-9584
Mfr. Part No.:
HR604CA110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Non-Latching Relay

Coil Voltage

110V ac

Contact Configuration

4PDT

Series

HR604C

Terminal Type

Socket

Switching Current

5A

Switching Power

5W

Minimum Operating Temperature

-40°C

Switching AC Voltage

230V ac

Maximum Operating Temperature

70°C

Width

27.2mm

Standards/Approvals

IEC/EN 61810

Height

75.2mm

Length

81mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Industrial relay with LED state indicator and mechanical actuator and has control voltage of 10/120VAC, rated current of 5A and 4 C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy