Finder Power Relay Module, 230V ac Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 248-1402
- Mfr. Part No.:
- 465282300000T
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 2 048,68
(exc. VAT)
Kr. 2 560,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 204,868 | Kr. 2 048,68 |
*price indicative
- RS Stock No.:
- 248-1402
- Mfr. Part No.:
- 465282300000T
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Height | 15mm | |
| Coil Power | 0.5W | |
| Standards/Approvals | CE, EAC, RoHS, VDE, UL | |
| Width | 12mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Height 15mm | ||
Coil Power 0.5W | ||
Standards/Approvals CE, EAC, RoHS, VDE, UL | ||
Width 12mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's 46 series 2CO (2 pole) 8 A relay for railyway applications in exterior light control, driver's control console, pantograph management, door control, internal light management, message panels infotainment, control and management of electric power,circuit breakers and switches, control panels, panels for electrical distribution.
Standard AgNi cadmium free contact material
230V ac voltage supply
Spade/blade solder terminal (2.5 x 0.5)mm
Related links
- Finder Power Relay Module 6A Switching Current, SPDT
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder Power Relay Module 6A Switching Current, SPDT
- Finder Power Relay Module 16A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO