Finder Plug-In Mount Non-Latching Relay, 6V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 248-1406
- Mfr. Part No.:
- 465290060040
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 948,49
(exc. VAT)
Kr. 1 185,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 94,849 | Kr. 948,49 |
*price indicative
- RS Stock No.:
- 248-1406
- Mfr. Part No.:
- 465290060040
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 6V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-In Mount | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Height | 15mm | |
| Length | 29mm | |
| Width | 12mm | |
| Coil Power | 0.5W | |
| Standards/Approvals | CE, EAC, RoHS, UL, VDE | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 6V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Plug-In Mount | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Height 15mm | ||
Length 29mm | ||
Width 12mm | ||
Coil Power 0.5W | ||
Standards/Approvals CE, EAC, RoHS, UL, VDE | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finders 46 series miniature industrial relay with spade/blade solder terminal (2.5 x 0.5 mm) has 2 CO contacts, and 6 Vdc coil.
It has a lockable test button & mechanical indicator
It has AgNi contacts
Related links
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT