Finder PCB Relay, 60V dc Coil, 10A Switching Current, DPST

Subtotal (1 pack of 10 units)*

Kr. 1 529,18

(exc. VAT)

Kr. 1 911,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 152,918Kr. 1 529,18

*price indicative

RS Stock No.:
248-1464
Mfr. Part No.:
551290600000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

60V dc

Contact Configuration

DPST

Mount Type

PCB

Series

55

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

350Ω

Maximum Operating Temperature

85°C

Length

27mm

Height

35mm

Coil Power

0.5W

Standards/Approvals

UL, CE, RoHS, VDE, EAC

Width

20mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.

2 CO 10 A

PCB mount

AC & DC coils

Cadmium free contacts

60V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy