Finder PCB Relay, 120V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

Kr. 1 479,88

(exc. VAT)

Kr. 1 849,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 147,988Kr. 1 479,88

*price indicative

RS Stock No.:
248-1471
Mfr. Part No.:
551381200000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

120V ac

Product Type

Relay

Contact Configuration

3PDT

Mount Type

PCB

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

350Ω

Standards/Approvals

UL, RoHS, EAC, CE, VDE

Height

35mm

Coil Power

0.5W

Width

20mm

Length

27mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.

3 CO 10 A

PCB mount

AC & DC coils

Cadmium free contacts

120V ac voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy