Finder Relay, 240V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 248-1577
- Mfr. Part No.:
- 553382400000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 1 456,31
(exc. VAT)
Kr. 1 820,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 145,631 | Kr. 1 456,31 |
*price indicative
- RS Stock No.:
- 248-1577
- Mfr. Part No.:
- 553382400000
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | 3PDT | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC, RINA, CE, CSA, VDE, CCC | |
| Width | 20.7mm | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration 3PDT | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC, RINA, CE, CSA, VDE, CCC | ||
Width 20.7mm | ||
Length 27.7mm | ||
Height 37.2mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 3 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 240 Vac (50/60 Hz).
Standard version relay
Cadmium free contacts
Related links
- Finder Relay 10A Switching Current, 3PDT
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder Relay 6A Switching Current, 3PDT
- Finder Relay 10A Switching Current, DPST
- Omron Surface Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 10A Switching Current, 3PDT
- RS PRO Power Relay 10A Switching Current, 3PDT