Finder Relay, 60V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 248-1593
- Mfr. Part No.:
- 553390600010
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 1 552,52
(exc. VAT)
Kr. 1 940,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 155,252 | Kr. 1 552,52 |
*price indicative
- RS Stock No.:
- 248-1593
- Mfr. Part No.:
- 553390600010
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | 3PDT | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.7mm | |
| Standards/Approvals | EAC, RINA, VDE, CCC, CE, CSA | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration 3PDT | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Width 20.7mm | ||
Standards/Approvals EAC, RINA, VDE, CCC, CE, CSA | ||
Length 27.7mm | ||
Height 37.2mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 3 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 60 Vdc.
Standard version but comes with a lockable test button
Cadmium free contacts
Related links
- Finder Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 2 CO
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Finder Relay 16A Switching Current, 3PDT
- Finder Relay 6A Switching Current, 3PDT
- Finder PCB Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT