Finder Relay, 24V ac Coil, 7A Switching Current, 4 CO
- RS Stock No.:
- 248-1606
- Mfr. Part No.:
- 553480245020
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 2 191,68
(exc. VAT)
Kr. 2 739,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 219,168 | Kr. 2 191,68 |
*price indicative
- RS Stock No.:
- 248-1606
- Mfr. Part No.:
- 553480245020
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 24V ac | |
| Product Type | Relay | |
| Contact Configuration | 4 CO | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Width | 20.7mm | |
| Height | 37.2mm | |
| Length | 27.7mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, RINA, VDE | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac | ||
Product Type Relay | ||
Contact Configuration 4 CO | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Width 20.7mm | ||
Height 37.2mm | ||
Length 27.7mm | ||
Standards/Approvals CCC, CE, CSA, EAC, RINA, VDE | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has special AgNi + Au contacts and the rated coil voltage is 24 Vac (50/60 Hz).
Standard version but comes with a mechanical indicator
Cadmium free contacts
Related links
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, DPST
- Finder Relay 7A Switching Current, 4PDT
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO