Finder Relay, 6V dc Coil, 7A Switching Current, 4 CO
- RS Stock No.:
- 248-1641
- Mfr. Part No.:
- 553490060094
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 1 643,70
(exc. VAT)
Kr. 2 054,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 164,37 | Kr. 1 643,70 |
*price indicative
- RS Stock No.:
- 248-1641
- Mfr. Part No.:
- 553490060094
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | 4 CO | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.7mm | |
| Height | 37.2mm | |
| Length | 27.7mm | |
| Standards/Approvals | VDE, CCC, CE, CSA, RINA, EAC | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration 4 CO | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Width 20.7mm | ||
Height 37.2mm | ||
Length 27.7mm | ||
Standards/Approvals VDE, CCC, CE, CSA, RINA, EAC | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.
4 CO 7 A
Plug-in type
AC & DC coils
Cadmium free contacts
6V dc voltage supply
Related links
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Allen Bradley Non-Latching Relay 7A Switching Current, 4PDT
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO