Finder Relay, 12V dc Coil, 7A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

Kr. 1 325,21

(exc. VAT)

Kr. 1 656,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 132,521Kr. 1 325,21

*price indicative

RS Stock No.:
248-1645
Mfr. Part No.:
553490120094
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V dc

Product Type

Relay

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Maximum Operating Temperature

85°C

Width

20.7mm

Standards/Approvals

CSA, EAC, RINA, VDE, CCC, CE

Length

27.7mm

Height

37.2mm

Coil Power

1.5W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 55 Relay, 12V DC Coil Voltage, 4PDT Contact Configuration - 553490120094


This relay is a high-performance 12V DC relay designed for various industrial applications. With a 4PDT contact configuration, it provides versatility in electrical control systems. This plug-in relay features a robust construction capable of operating in extreme temperatures between -40°C and +85°C, ensuring reliable performance in diverse environments.

Features & Benefits


• Supports a maximum switching voltage of 250V AC for high-voltage applications

• 7A switching current capacity allows for efficient power control

• Ensures reliable operation with a life expectancy of up to 150,000 cycles

• Isolation coil to contact rated at 4kV enhances safety during operation

• Compact design suitable for PCB mounting or plug-in configurations

• Cadmium-free contact material promotes environmentally friendly practices

Applications


• Used in automation for blinds, grilles, and shutters

• Ideal for control panels in electrical distribution systems

• Suitable for operation in shipyards for hoists and cranes

• Effective for managing road and tunnel lighting systems

• Utilised in circuit breakers and switching

What type of mounting options are available for this product?


There are options for both PCB mounting and plug-in configurations, making it adaptable to different installation requirements for space-saving or convenience.

How does the product perform under varying temperatures?


The relay maintains functionality across a wide temperature range from -40°C to +85°C, ensuring dependable operation in extreme conditions.

What is the typical lifespan of this relay?


The relay can achieve up to 150,000 cycles, providing long-term reliability and reducing the need for frequent replacements in demanding applications.

Which wiring configurations are compatible with this relay?


This relay supports various wiring configurations, including 4PDT, making it suitable for complex electrical setups requiring multiple contact arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy