Finder Plug-In Mount Relay, 48V dc Coil, 7A Switching Current, 4 CO
- RS Stock No.:
- 248-1670
- Mfr. Part No.:
- 553490480000T
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 2 244,18
(exc. VAT)
Kr. 2 805,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 224,418 | Kr. 2 244,18 |
*price indicative
- RS Stock No.:
- 248-1670
- Mfr. Part No.:
- 553490480000T
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 48V dc | |
| Product Type | Relay | |
| Contact Configuration | 4 CO | |
| Mount Type | Plug-In Mount | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.7mm | |
| Standards/Approvals | VDE, RINA, EAC, CSA, CE, CCC | |
| Height | 37.2mm | |
| Length | 27.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V dc | ||
Product Type Relay | ||
Contact Configuration 4 CO | ||
Mount Type Plug-In Mount | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 20.7mm | ||
Standards/Approvals VDE, RINA, EAC, CSA, CE, CCC | ||
Height 37.2mm | ||
Length 27.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's 55 series of socket mounting relays for railway applications. This relay can be used in automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 48 Vdc.
Cadmium free contacts
Ambient temperature range is -40°C to 70°C
Related links
- Finder Relay 7A Switching Current, 4 CO
- Finder PCB Relay 7A Switching Current, 4
- Finder Relay 7A Switching Current, 4 CO
- Finder Power Relay 7A Switching Current, 4PDT
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO