Finder Power Relay Module, 24V dc Coil, 12A Switching Current, 2 CO
- RS Stock No.:
- 248-1733
- Mfr. Part No.:
- 563290242000T
- Brand:
- Finder
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 248-1733
- Mfr. Part No.:
- 563290242000T
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2 CO | |
| Series | 56 | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 20.7mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, VDE, RINA | |
| Height | 37.1mm | |
| Length | 27.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration 2 CO | ||
Series 56 | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Width 20.7mm | ||
Standards/Approvals CCC, CE, CSA, EAC, VDE, RINA | ||
Height 37.1mm | ||
Length 27.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature plug-in mount, power relays for from 56 series have two (CO) poles. This power relay is developed for special railway applications. The coil voltage for this device is 72 Vdc.
AgCdO contacts
Related links
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 16A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 20A Switching Current, 2 CO