Finder DIN Rail Monostable Relay, 230V ac, 240 V ac Coil, 16A Switching Current, SPDT

Subtotal (1 pack of 5 units)*

Kr. 3 113,85

(exc. VAT)

Kr. 3 892,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 622,77Kr. 3 113,85

*price indicative

RS Stock No.:
248-1745
Mfr. Part No.:
130182300000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

230V ac, 240V ac

Product Type

Monostable Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

13

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-10°C

Switching Power

2.5W

Switching AC Voltage

400V ac

Maximum Operating Temperature

60°C

Width

35mm

Length

54.6mm

Height

84.1mm

Standards/Approvals

UKCA, CE, EAC

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder's 13 series electronic step/monostable relay and actuator used for applications in call and reset switches for bathroom light control, hotel room energy-enabling units, garden and night lighting, streetlights and car park lighting, bedroom lighting control, living lighting control, office lighting control, pump control.

1 CO (SPDT)

35 mm rail (EN 60715) mount

35 mm wide

230V ac voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy