Finder DIN Rail Monostable Relay, 110V ac Coil, 20A Switching Current, 2 NO
- RS Stock No.:
- 248-1763
- Mfr. Part No.:
- 222281104000
- Brand:
- Finder
Subtotal (1 pack of 5 units)*
Kr. 1 738,42
(exc. VAT)
Kr. 2 173,03
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 347,684 | Kr. 1 738,42 |
*price indicative
- RS Stock No.:
- 248-1763
- Mfr. Part No.:
- 222281104000
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Product Type | Monostable Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | 22 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 84mm | |
| Length | 58.4mm | |
| Width | 17.4mm | |
| Coil Power | 1.25W | |
| Standards/Approvals | CE, EAC | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Product Type Monostable Relay | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series 22 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Height 84mm | ||
Length 58.4mm | ||
Width 17.4mm | ||
Coil Power 1.25W | ||
Standards/Approvals CE, EAC | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- FR
The Finders 17.4 mm & 20A modular monostable relay which is used for applications in hotel room energy-enabling units, garden and night lighting, streetlights and car park lighting, bathroom lighting control, office lighting control, pump control.
Double phase switch 2 NO (DPST-NO)
35 mm rail (EN 60715) mount
AC & DC coils
Cadmium free contact material
110V ac voltage supply
Related links
- Finder DIN Rail Monostable Relay 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay 20A Switching Current, 2 NO
- Finder DIN Rail Monostable Relay 20A Switching Current, 2 NO
- Finder DIN Rail Monostable Relay 20A Switching Current, 2 NO
- Finder DIN Rail Monostable Relay 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay 20A Switching Current, SPST
- Finder DIN Rail Monostable Relay 20A Switching Current, SPST