Finder DIN Rail Monostable Relay, 48V dc Coil, 20A Switching Current, SPST

Subtotal (1 pack of 5 units)*

Kr. 2 045,82

(exc. VAT)

Kr. 2 557,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 409,164Kr. 2 045,82

*price indicative

RS Stock No.:
248-1768
Mfr. Part No.:
222390484000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Monostable Relay

Coil Voltage

48V dc

Contact Configuration

SPST

Mount Type

DIN Rail

Series

22

Terminal Type

Screw

Switching Current

20A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

40°C

Height

84mm

Coil Power

1.25W

Length

58.4mm

Standards/Approvals

CE, EAC

Width

17.4mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finders 17.4 mm & 20A modular monostable relay which is used for applications in hotel room energy-enabling units, garden and night lighting, streetlights and car park lighting, bathroom lighting control, office lighting control, pump control.

Double phase switc 1 NO + 1 NC (SPST-NO + SPST-NC)

35 mm rail (EN 60715) mount

AC & DC coils

Cadmium free contact material

48V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy