Finder PCB Relay, 6V dc Coil, 10A Switching Current, SPDT

Subtotal (1 pack of 25 units)*

Kr. 705,95

(exc. VAT)

Kr. 882,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +Kr. 28,238Kr. 705,95

*price indicative

RS Stock No.:
248-1786
Mfr. Part No.:
361190064011
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

6V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

36

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

15.2mm

Length

18.8mm

Height

15.5mm

Coil Power

0.36W

Standards/Approvals

EAC, VDE

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CN
The Finder's makes this series 36 miniature relay, it is PCB mount relay with 1 pole (10 A). It has a DC coil and works with 6 Vdc of coil voltage. This is a wash tight version.

It has 1 CO (SPDT) contact

It has standard AgSnO2 contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy