Finder PCB Power Relay Module, 28V dc Coil, 12A Switching Current, SPDT

Subtotal (1 pack of 50 units)*

Kr. 3 775,20

(exc. VAT)

Kr. 4 719,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 75,504Kr. 3 775,20

*price indicative

RS Stock No.:
248-1801
Mfr. Part No.:
403170280000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

28V dc

Product Type

Power Relay Module

Contact Configuration

SPDT

Mount Type

PCB

Series

40

Terminal Type

Plug-In

Switching Current

12A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

25mm

Width

12.4mm

Length

29mm

Standards/Approvals

CCC, CSA, EAC, RINA, VDE

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays from 40 series have 1 (CO) pole with 3.5mm pinning, with PCB or socket mount options. The coil voltage is 28 V (Sensitive DC), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.

Standard Version

Ambient temperature range is from –40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy