Finder Relay, 230V ac Coil, 6A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

Kr. 2 550,66

(exc. VAT)

Kr. 3 188,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 255,066Kr. 2 550,66

*price indicative

RS Stock No.:
248-2441
Mfr. Part No.:
601382300054
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

230V ac

Contact Configuration

3PDT

Series

60

Terminal Type

Screw

Switching Current

6A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

7.3kΩ

Maximum Operating Temperature

70°C

Coil Power

2.2VA

Width

32.5mm

Standards/Approvals

CE, CSA

Length

36.4mm

Height

66.8mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 3 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 230 Vac (50/60 Hz).

Comes with standard contacts and offers plug-in mounting (11 pins)

Cadmium free contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy