Finder Flange Relay, 24V ac Coil, 10A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

Kr. 1 912,77

(exc. VAT)

Kr. 2 390,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 191,277Kr. 1 912,77

*price indicative

RS Stock No.:
248-2464
Mfr. Part No.:
606280240000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

24V ac

Contact Configuration

2 CO

Mount Type

Flange

Series

60

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

74Ω

Maximum Operating Temperature

70°C

Height

52mm

Length

36.5mm

Standards/Approvals

CE, CSA

Width

32.2mm

Coil Power

2.2VA

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 2 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 24 Vac (50/60 Hz).

Comes with standard contacts and offers Faston 187 (4.8 x 0.8 mm) mounting

Cadmium free contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy