Finder Flange Relay, 12V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

Kr. 2 089,52

(exc. VAT)

Kr. 2 611,90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 208,952Kr. 2 089,52

*price indicative

RS Stock No.:
248-2470
Mfr. Part No.:
606380120000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V ac

Product Type

Relay

Contact Configuration

3PDT

Mount Type

Flange

Series

60

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

19Ω

Maximum Operating Temperature

70°C

Coil Power

2.2VA

Width

32.2mm

Standards/Approvals

CE, CSA

Length

36.5mm

Height

52mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 3 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 12 Vac (50/60 Hz).

Comes with standard contacts and offers Faston 187 (4.8 x 0.8 mm) mounting

Cadmium free contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy