Finder PCB Power Relay Module, 120V ac Coil, 16A Switching Current, 2 NO

Subtotal (1 pack of 10 units)*

Kr. 1 876,50

(exc. VAT)

Kr. 2 345,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 187,65Kr. 1 876,50

*price indicative

RS Stock No.:
248-2484
Mfr. Part No.:
622281200300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

120V ac

Product Type

Power Relay Module

Contact Configuration

2 NO

Mount Type

PCB

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Coil Resistance

1.4kΩ

Width

35.8mm

Standards/Approvals

CSA, EAC

Coil Power

3VA

Length

38.2mm

Height

53.1mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (NO) poles, while the coil voltage is 120 Vac. This relay is rated for 250 Vac.

Standard version relay from 62 series

It comes with standard AgCdO contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy