Finder PCB Power Relay Module, 12V dc Coil, 16A Switching Current, 2 NO

Subtotal (1 pack of 10 units)*

Kr. 1 961,16

(exc. VAT)

Kr. 2 451,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 196,116Kr. 1 961,16

*price indicative

RS Stock No.:
248-2491
Mfr. Part No.:
622290124300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay Module

Coil Voltage

12V dc

Contact Configuration

2 NO

Mount Type

PCB

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Coil Resistance

48Ω

Width

35.8mm

Height

53.1mm

Coil Power

3W

Standards/Approvals

EAC, CSA

Length

38.2mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (NO) poles, while the coil voltage is 12 Vdc. This relay is rated for 250 Vac.

Standard version relay from 62 series

It comes with AgSnO2 contacts (Cadmium free)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy