Finder PCB Power Relay Module, 400V ac Coil, 16A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

Kr. 2 527,32

(exc. VAT)

Kr. 3 159,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 252,732Kr. 2 527,32

*price indicative

RS Stock No.:
248-2509
Mfr. Part No.:
622384000040
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay Module

Coil Voltage

400V ac

Contact Configuration

3PDT

Mount Type

PCB

Series

62

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

19.8kΩ

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, EAC

Length

38.2mm

Coil Power

2.2VA

Height

53.1mm

Width

35.8mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 3 (CO) poles, while the coil voltage is 400 Vac. This relay is rated for 250 Vac.

Additonal features like lockable test button and mechanical indicator

It comes with standard AgCdO contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy