Finder Power Relay Module, 240V ac Coil, 16A Switching Current, 2 CO
- RS Stock No.:
- 248-2532
- Mfr. Part No.:
- 623282400040
- Brand:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-2532
- Mfr. Part No.:
- 623282400040
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 240V ac | |
| Contact Configuration | 2 CO | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 8.5kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 38.2mm | |
| Width | 35.8mm | |
| Standards/Approvals | CSA, EAC | |
| Coil Power | 2.2VA | |
| Height | 55.3mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 240V ac | ||
Contact Configuration 2 CO | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 8.5kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 38.2mm | ||
Width 35.8mm | ||
Standards/Approvals CSA, EAC | ||
Coil Power 2.2VA | ||
Height 55.3mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's plug-in mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (CO) poles, while the coil voltage is 240 Vac. This relay is rated for 250 Vac.
Additonal features like lockable test button and mechanical indicator
It comes with standard AgCdO contacts
Related links
- Finder PCB Power Relay Module 16A Switching Current, 2 NO
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder PCB Power Relay Module 20A Switching Current, 2 CO
- Finder Power Relay Module 16A Switching Current, 2 CO
- Finder Power Relay Module 16A Switching Current, 2 CO