Finder Flange Relay, 12V dc Coil, 16A Switching Current, 2 CO
- RS Stock No.:
- 248-2584
- Mfr. Part No.:
- 628290120040
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 2 288,00
(exc. VAT)
Kr. 2 860,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 228,80 | Kr. 2 288,00 |
*price indicative
- RS Stock No.:
- 248-2584
- Mfr. Part No.:
- 628290120040
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 110Ω | |
| Coil Power | 1.3W | |
| Height | 55.3mm | |
| Standards/Approvals | CSA, EAC | |
| Length | 38.2mm | |
| Width | 35.8mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 2 CO | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 110Ω | ||
Coil Power 1.3W | ||
Height 55.3mm | ||
Standards/Approvals CSA, EAC | ||
Length 38.2mm | ||
Width 35.8mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's 62 series is plug-in mount power relay have 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) termination flange or optional mounting adaptors
2 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
Related links
- Finder Flange Relay 16A Switching Current, 2 CO
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 2 CO
- Finder Flange Relay 16A Switching Current, 2 CO
- Finder Flange Relay 16A Switching Current, 2 CO
- Finder Flange Relay 16A Switching Current, 2 CO
- Finder Flange Relay 16A Switching Current, 2 CO