Finder Flange Relay, 120V ac Coil, 16A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

Kr. 2 474,82

(exc. VAT)

Kr. 3 093,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 247,482Kr. 2 474,82

*price indicative

RS Stock No.:
248-2601
Mfr. Part No.:
628381200040
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

120V ac

Contact Configuration

3PDT

Mount Type

Flange

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

1.9kΩ

Width

35.8mm

Height

55.3mm

Standards/Approvals

CSA, EAC

Length

38.2mm

Coil Power

2.2VA

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.

Faston 250 (6.3 x 0.8 mm) termination flange or optional mounting adaptors

3 pole changeover contacts or NO (greater than 3 mm contact gap)

LED, mechanical indicator & test button options

Cadmium free contact material options

European patent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy