Finder PCB Power Relay Module, 12V dc Coil, 50A Switching Current, 3 NO
- RS Stock No.:
- 248-2683
- Mfr. Part No.:
- 672390124300S
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 4 701,50
(exc. VAT)
Kr. 5 876,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 470,15 | Kr. 4 701,50 |
*price indicative
- RS Stock No.:
- 248-2683
- Mfr. Part No.:
- 672390124300S
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay Module | |
| Contact Configuration | 3 NO | |
| Mount Type | PCB | |
| Series | 67 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 85Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, ENEC | |
| Coil Power | 1.7W | |
| Width | 33mm | |
| Height | 62mm | |
| Length | 51.5mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Power Relay Module | ||
Contact Configuration 3 NO | ||
Mount Type PCB | ||
Series 67 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 85Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, ENEC | ||
Coil Power 1.7W | ||
Width 33mm | ||
Height 62mm | ||
Length 51.5mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finder's make this 67 series of power relay which are developed for solar applications. This device has single PCB terminals and 1.5 mm gap between PCB and relay base. This relay is a DC coil version and works on 12 Vdc coil voltage.
This is a standard version relay
It has standard AgSnO2
Related links
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
- Finder PCB Power Relay 50A Switching Current, 3 NO
- Finder Flange Power Relay Module 50A Switching Current, 2 NO
- Finder PCB Power Relay 50A Switching Current, 3 NO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT