Omron Through Hole Power Relay, 12V dc Coil, 12A Switching Current, SPST
- RS Stock No.:
- 254-3118
- Distrelec Article No.:
- 301-71-169
- Mfr. Part No.:
- G2RL-1A-E-CF DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
Kr. 30,00
(exc. VAT)
Kr. 37,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 75 unit(s) shipping from 11 May 2026
- Plus 7 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 30,00 |
| 10 - 24 | Kr. 29,00 |
| 25 - 49 | Kr. 28,44 |
| 50 + | Kr. 27,55 |
*price indicative
- RS Stock No.:
- 254-3118
- Distrelec Article No.:
- 301-71-169
- Mfr. Part No.:
- G2RL-1A-E-CF DC12
- Brand:
- Omron
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
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Series | G2RL | |
| Terminal Type | Quick Connect | |
| Switching Current | 12A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Switching Power | 3kVA | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, VDE | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Height | 19.2mm | |
| Width | 12.7mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Series G2RL | ||
Terminal Type Quick Connect | ||
Switching Current 12A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Switching Power 3kVA | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, VDE | ||
Length 29mm | ||
Coil Power 400mW | ||
Height 19.2mm | ||
Width 12.7mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
The Omron relay is high capacIty, low profile relay. It has cadmium-free contacts ensuring environment-friendly use. This relay is UL, CSA and VDE approved.
Low profile 15.7 mm maximum in height
Cadmium-free contacts ensuring environment-friendly use
10 kV impulse surge withstand
Clearance and creepage distance 10 mm/10 mm
Low coil power of 400 mW
UL, CSA and VDE approved
Related links
- Omron Through Hole Power Relay 12A Switching Current, SPST
- Omron PCB Power Relay 12A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT