Aratas PCB Power Relay, 24V dc Coil, SPST

Get a bulk buy discount

Add 10 more to save Kr. 5,55

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 36,77

(exc. VAT)

Kr. 45,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 182 unit(s) shipping from 23 November 2026
  • Plus 220 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8Kr. 18,385Kr. 36,77-
10 - 48Kr. 17,83Kr. 35,66Kr. 5,55
50 - 98Kr. 17,445Kr. 34,89Kr. 47,00
100 - 248Kr. 16,83Kr. 33,66Kr. 155,50
250 +Kr. 16,11Kr. 32,22Kr. 568,75

*price indicative

RS Stock No.:
254-3128
Mfr. Part No.:
G5LE-1A-E DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5LE

Terminal Type

PCB Pin

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Length

22.5mm

Height

22.5mm

Width

16.5mm

Coil Power

400mW

Standards/Approvals

CSA, EN Standards Approved, UL

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron power relay is cubic, single-pole 10a power relay. Ideal for a wide variety of applications such as home appliances, OA equipment's, vending machines, etc.

Ambient operating temperature 85°C

UL class-B coil insulation for standard model

UL, CSA, EN standards approved and conforms to electrical appliance and material safety law (300 V maximum)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy