Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 500 units)*

Kr. 7 098,00

(exc. VAT)

Kr. 8 872,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
500 - 500Kr. 14,196Kr. 7 098,00
1000 - 2000Kr. 13,841Kr. 6 920,50
2500 +Kr. 13,344Kr. 6 672,00

*price indicative

RS Stock No.:
254-3135
Mfr. Part No.:
G5Q-1-HA DC12 (TY)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

G5Q

Terminal Type

PCB Pin

Switching Current

10A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Coil Resistance

2.9kΩ

Maximum Operating Temperature

105°C

Width

10.3mm

Standards/Approvals

CSA certified, EN/IEC, UL Recognised, VDE

Coil Power

400mW

Height

15.8mm

Length

20.3mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron power relay is a miniature power relay wIth 1-pole 10A switching capacIty. It is excellent switching performance for a variety of loads.

Excellent switching performance for a variety of loads

Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)

Low coil power consumption (SPST-NO 200 mW, SPDT 400 mW)

Coil insulation system Class F (UL1446)

IEC/EN 60335-1 conformed. (-HA Model)

Reduced power consumption with voltage holding and pulse width modulation (PWM) control (only for G5Q-@-PW model)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy