Aratas Screw Power Relay, 12V dc Coil, 120A Switching Current, SPST
- RS Stock No.:
- 254-3158
- Distrelec Article No.:
- 301-56-618
- Mfr. Part No.:
- G9TB-K1ATH-E DC12
- Brand:
- Aratas
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 372,83
(exc. VAT)
Kr. 466,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 25 unit(s) shipping from 07 December 2026
- Plus 38 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 372,83 | - |
| 10 + | Kr. 360,47 | 3% |
*price indicative
- RS Stock No.:
- 254-3158
- Distrelec Article No.:
- 301-56-618
- Mfr. Part No.:
- G9TB-K1ATH-E DC12
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | Screw | |
| Series | G9TB | |
| Switching Current | 120A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 276V ac | |
| Coil Resistance | 53.3Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 5.4W | |
| Length | 37.5mm | |
| Standards/Approvals | IEC62055-31 UC3, UL 508, UL (File No. E41515) | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 0.4mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type Screw | ||
Series G9TB | ||
Switching Current 120A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 276V ac | ||
Coil Resistance 53.3Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 5.4W | ||
Length 37.5mm | ||
Standards/Approvals IEC62055-31 UC3, UL 508, UL (File No. E41515) | ||
Contact Material Silver Alloy | ||
Contact Resistance 0.4mΩ | ||
- COO (Country of Origin):
- ID
The Omron relay is 120 A Compact and high power latching relay. It has high overcurrent capabilIty, conforming to IEC62055-31 UC3.
High power switching 120 A, 276 VAC
Compact size 37 mm x 43 mm x 22 mm
Low temperature-rise
High overcurrent capability, conforming to IEC62055-31 UC3
Conforms to UL 508
Related links
- Aratas Screw Power Relay 120A Switching Current, SPST
- Aratas PCB Power Relay 120A Switching Current, SPST
- Aratas Power Relay 20A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 16A Switching Current, SPST
- Aratas PCB Power Relay 15A Switching Current, SPST
- Aratas PCB Relay 5A Switching Current, SPST
- Aratas PCB Relay 16A Switching Current, SPST