TE Connectivity PCB Non-Latching Relay, 24V Coil, 8A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 40,50

(exc. VAT)

Kr. 50,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 219 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 40,50
5 - 9Kr. 37,98
10 +Kr. 33,63

*price indicative

RS Stock No.:
254-3422
Distrelec Article No.:
300-11-983
Mfr. Part No.:
2-1393225-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

24V

Contact Configuration

SPDT

Mount Type

PCB

Series

RY

Terminal Type

PCB Pin

Switching Current

8A

Switching AC Voltage

400V ac

Switching Power

2kVA

Minimum Operating Temperature

-40°C

Coil Resistance

2.4kΩ

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Width

10.1mm

Coil Power

245mW

Height

12.3mm

Length

28.5mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CZ

724493


The TE-Connectivity power relays type is standard ,monostable, DC coil magnetic system. It has a coil rating DC power is 245 mW and coil resistance is 2350 Ω. The Coil special features is UL coil insulation class F and 24 VDC coil voltage rating.

Insulation special features is tracking index of relay base PTI250

Product weight is 8 g

Product width 10.1 mm[.398 in]

Product length 28.5 mm[1.122 in]

Product height 12.3 mm[.484 in]

Relay terminal type is PCB-THT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy