Omron Power Relay, 24V ac Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 130,80

(exc. VAT)

Kr. 163,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 130,80

*price indicative

RS Stock No.:
266-2972
Distrelec Article No.:
136-18-873
Mfr. Part No.:
G2R-1-SNI 24VAC (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

SPDT

Series

G2R

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Switching AC Voltage

440V ac

Switching Power

2.5W

Coil Resistance

253Ω

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, CSA, IEC/VDE

Width

13mm

Height

40.5mm

Coil Power

0.9VA

Length

29mm

Contact Material

Silver Tin Indium

Contact Resistance

100mΩ

Omron G2R Series Power Relay, 24V AC Coil Voltage, SPDT Contact Configuration - G2R-1-SNI 24VAC (S)


This power relay is a Compact electromechanical switching device designed for industrial control and automation environments. It operates with an AC Coil to control a single-pole double-throw contact set, providing a practical switching solution where Compact size and straightforward plug-in installation are required. The unit is suited to panel or control-module use where moderate load switching and standard environmental ranges are expected.

Features and Benefits:


• 24VAC 0.9VA Coil delivers low energy consumption and consistent actuation
• 253Ω Coil resistance ensures predictable drive requirements
• SPDT contact arrangement permits both make and break switching flexibility
• Silver tin indium contacts reduce wear and support frequent operations
• 10A switching capability handles typical control-circuit loads
• Terminal plug-in design enables quick replacement and easy wiring

Applications


• Suitable for motor starter control circuits in automation panels
• Ideal for switching auxiliary loads in building management systems
• Used for signal routing in industrial control racks
• Can be used for interlocking and safety logic in machinery control

What voltage levels can be switched for AC applications?


It can switch AC loads up to 440 V, making it suitable for a wide range of control voltages.

How does the relay perform with DC loads?


It is rated for DC switching up to 125V with a power-handling figure of 2500 mW for contact applications.

What environmental temperatures will it tolerate in service?


The relay is specified to operate between −40°C and 70°C, covering most industrial ambient conditions.

Which approvals support its use in regulatory installations?


The unit carries approvals to UL508, CSA and IEC/VDE standards for recognised industrial use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy