Siemens DIN Rail Power Relay, 24V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 266-9609
- Mfr. Part No.:
- 5TT4204-2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 131,19
(exc. VAT)
Kr. 1 413,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 131,19 |
*price indicative
- RS Stock No.:
- 266-9609
- Mfr. Part No.:
- 5TT4204-2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | 5TT | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -10°C | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 10V ac | |
| Maximum Operating Temperature | 40°C | |
| Height | 89.8mm | |
| Length | 76mm | |
| Coil Power | 4.5VA | |
| Standards/Approvals | CE, UKCA, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series 5TT | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -10°C | ||
Switching Power 2kVA | ||
Switching AC Voltage 10V ac | ||
Maximum Operating Temperature 40°C | ||
Height 89.8mm | ||
Length 76mm | ||
Coil Power 4.5VA | ||
Standards/Approvals CE, UKCA, RoHS, EAC | ||
- COO (Country of Origin):
- RO
The Siemens remote control switch is with 1 NO contact, 16 A rated current value, its life is 50000 operating cycles and IP20 protection class, with connected conductors.
Product component switch
Position indicator
Product function direct operation
Related links
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Power Relay 16A Switching Current, 4PST
- Siemens DIN Rail Power Relay 16A Switching Current, 1 CO
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 CO