Carlo Gavazzi Power Relay, 12V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 272-5994
- Mfr. Part No.:
- RMIA4512VDC
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
Kr. 48,73
(exc. VAT)
Kr. 60,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 48,73 |
*price indicative
- RS Stock No.:
- 272-5994
- Mfr. Part No.:
- RMIA4512VDC
- Brand:
- Carlo Gavazzi
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
| Brand | Carlo Gavazzi | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4PDT | |
| Series | RMIA | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 1.1W | |
| Height | 37mm | |
| Length | 28mm | |
| Width | 21.5mm | |
| Standards/Approvals | UL, TUV, IMQ, CSA | |
| Contact Material | Silver Tin | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PDT | ||
Series RMIA | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 1.1W | ||
Height 37mm | ||
Length 28mm | ||
Width 21.5mm | ||
Standards/Approvals UL, TUV, IMQ, CSA | ||
Contact Material Silver Tin | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Midi industrial RMI relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with A terminal version.
High switching power
Small size
2 poles configuration
Related links
- Carlo Gavazzi Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, 4PDT