Carlo Gavazzi Power Relay, 24V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 64,84

(exc. VAT)

Kr. 81,05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship
Units
Per unit
1 +Kr. 64,84

*price indicative

RS Stock No.:
272-6018
Mfr. Part No.:
RPYS001024A
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

DPDT

Series

RPYS

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

55°C

Coil Resistance

240Ω

Width

12.6mm

Coil Power

0.53W

Height

28mm

Length

29mm

Standards/Approvals

IEC 61810 UL 508 A

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN
The Carlo Gavazzi RPYS is an electromechanical relay that can switch resistive loads up to 10 A for 1 changeover contact version.

Space saving

Time saving

Better adaptation to wiring systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy