TE Connectivity PCB Power Relay, 24V dc Coil, 30A Switching Current, DPST
- RS Stock No.:
- 272-7694
- Distrelec Article No.:
- 304-47-947
- Mfr. Part No.:
- T92S7D14-24 1-1423008-8
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 90 more to save 5%
View bulk pricing optionsSubtotal (1 box of 30 units)*
Kr. 8 591,73
(exc. VAT)
Kr. 10 739,67
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 60 | Kr. 286,391 | Kr. 8 591,73 | - |
| 90 - 150 | Kr. 270,911 | Kr. 8 127,33 | 5% |
| 180 - 330 | Kr. 258,01 | Kr. 7 740,30 | 9% |
| 360 - 690 | Kr. 242,524 | Kr. 7 275,72 | 15% |
| 720 + | Kr. 229,627 | Kr. 6 888,81 | 19% |
*price indicative
- RS Stock No.:
- 272-7694
- Distrelec Article No.:
- 304-47-947
- Mfr. Part No.:
- T92S7D14-24 1-1423008-8
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | T92 | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Length | 52.3mm | |
| Width | 34.5mm | |
| Height | 30.7mm | |
| Coil Power | 1.7W | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, RoHS 2011/65/EU, REACH EC 1907/2006 | |
| Contact Material | Silver Tin Oxide Indium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series T92 | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Length 52.3mm | ||
Width 34.5mm | ||
Height 30.7mm | ||
Coil Power 1.7W | ||
Standards/Approvals EU ELV Directive 2000/53/EC, RoHS 2011/65/EU, REACH EC 1907/2006 | ||
Contact Material Silver Tin Oxide Indium | ||
The TE Connectivity Two pole power relay is a general purpose high power PCB relays. It is designed to control compressor loads to 3.5 tons. The typical applications includes HVAC, residential or commercial appliances, industrial controls and charging.
RoHS and REACH compliant
Meets requirements of VDE 8 mm spacing
Meets requirements of UL Class F construction
Meets requirements of UL 508 and UL 873 spacing
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, DPST
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 30A Switching Current, DPST
- TE Connectivity PCB Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Power Relay 30A Switching Current, DPST
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- Panasonic PCB Power Relay 30A Switching Current, DPST
- Aratas PCB Power Relay 30A Switching Current, DPST