TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

Get a bulk buy discount

Add 100 more to save Kr. 426,10

View bulk pricing options

Subtotal (1 box of 20 units)*

Kr. 1 575,18

(exc. VAT)

Kr. 1 968,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 80Kr. 78,759Kr. 1 575,18-
100 - 180Kr. 74,498Kr. 1 489,96Kr. 426,10
200 - 480Kr. 70,951Kr. 1 419,02Kr. 1 561,60
500 - 980Kr. 66,701Kr. 1 334,02Kr. 6 029,00
1000 +Kr. 63,149Kr. 1 262,98Kr. 15 610,00

*price indicative

RS Stock No.:
272-7723
Mfr. Part No.:
RTS3LF12 2-1415898-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

RT

Terminal Type

PCB Pin

Switching Current

16A

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

240Ω

Width

12.7mm

Standards/Approvals

REACH EC 1907/2006, EU ELV Directive 2000/53/EC, RoHS 2011/65/EU

Height

16mm

Length

29mm

Coil Power

600mW

Contact Material

Silver Tin Oxide

The TE Connectivity Power relay is a general purpose low power PCB relays. The typical applications includes LED lighting systems, filament and incandescent lamp loads, movement detectors, light sensors, intelligent wall sockets and motors.

IEC60335 1 standard

Reinforced insulation

Mono or bi stable coil

RoHS and REACH compliant

VDE and UL E214025 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy